| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DX20BM-100S(50) |
| Pitch: | 1.27 mm |
| Gender: | Female |
| Mount Type: | Through Hole |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 0.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Steel |
| Number of Contacts: | 100 |
| Termination Method: | DIP |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DXM |
| SKU: | HIRDX20BM-100S(50) |
DX20BM-100S(50)
| Heilind Number: | HIRDX20BM-100S(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DX20BM-100S(50) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DX20BM-100S(50) Board-to-Board PCB Connector from our DXM series, designed for high-reliability applications. Perfect for female connectors, this component boasts a sturdy steel housing for optimal durability. With 100 gold-plated contacts in 2 rows and a 1.27mm pitch, it ensures secure and efficient connections. Featuring a through-hole mount type with DIP termination, installation is a breeze. Operating between -55°C to 85°C, this connector guarantees reliable performance in various environments. RoHS compliant and rated for 250VAC and 0.5A, it meets stringent industry standards. With a mating type of screw and a straight mount angle, it offers versatility in usage. The DX20BM-100S(50) is your go-to solution for robust and high-performance board-to-board connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

