| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DX20M-50S(50) |
| Pitch: | 1.27 mm |
| Gender: | Female |
| Mount Type: | Through Hole |
| Mating Type: | Latch |
| Mount Angle: | Straight |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 0.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Zinc Alloy |
| Number of Contacts: | 50 |
| Termination Method: | DIP |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DXM |
| SKU: | HIRDX20M-50S(50) |
DX20M-50S(50)
| Heilind Number: | HIRDX20M-50S(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DX20M-50S(50) |
| ECAD Model: |
Specifications
Detailed Description
The DX20M-50S(50) connector from the DXM series is a high-quality solution for board-to-board PCB connections. With a durable zinc alloy housing and gold-plated copper alloy contacts, it ensures reliable and efficient signal transmission. Featuring 50 contacts in 2 rows with a 1.27mm pitch, it is ideal for compact electronic devices. The through-hole mount type with DIP termination method offers easy and secure installation. This connector is designed for female gender, with a straight mount angle and latch mating type for added stability. With a wide operating temperature range of -55°C to 85°C, it is suitable for various environments. RoHS compliant and rated for 250VAC voltage and 0.5A current, it meets international quality standards. Perfect for miniature and sub-miniature modular connectors, the DX20M-50S(50) guarantees long-lasting performance, making it a reliable choice for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

