DX30-100P(50)

Heilind Number:HIRDX30-100P(50)
Manufacturer:Hirose
Manufacturer Number:DX30-100P(50)
ECAD Model:
3D Model

Description:

230-0014-3-50 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DX30-100P(50)
Pitch:1.27 mm
Gender:Male
Mount Angle:Straight
Mating Cycles:1000 cycle
Current Rating:0.5 A
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:100
Termination Method:IDC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:DX
SKU:HIRDX30-100P(50)

Detailed Description

The DX30-100P(50) is a high-performance male connector designed for board-to-board PCB applications. Part of the DX series, this connector features a durable plastic housing and 100 contacts arranged in 2 rows, allowing for efficient data transfer. The termination method is IDC, ensuring secure and reliable connections. Made of copper alloy with gold plating, the contacts offer excellent conductivity and corrosion resistance. With a pitch of 1.27mm and straight mount angle, this connector is easy to install. Operating in temperatures ranging from -55°C to 85°C, it is suitable for a wide range of environments. With a current rating of 0.5A and voltage rating of 125VAC, it meets high-performance standards. The DX30100P50 connector is ideal for use in demanding applications where reliability is paramount.