| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DX30A-28P(50) |
| Series: | DX |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 0.5 A |
| Voltage Rating: | 125 VAC |
| SKU: | HIRDX30A-28P(50) |
DX30A-28P(50)
| Heilind Number: | HIRDX30A-28P(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DX30A-28P(50) |
| ECAD Model: |
Specifications
Detailed Description
The DX30A-28P(50) connector from our DX series is designed for reliable male-to-female board-to-board PCB connections. With a durable plastic housing and 28 gold-plated copper alloy contacts, it ensures secure and high-quality transmissions. Featuring IDC termination and a 1.27mm pitch, installation is efficient and precise. Operating in temperatures ranging from -55°C to 85°C, this connector is suitable for a range of environments. Its straight mount angle and screw mating type offer ease of use, while its RoHS compliance guarantees environmental responsibility. With a current rating of 0.5A and voltage rating of 125VAC, it provides stable power delivery. Perfect for miniature and sub-miniature modular setups, the DX30A-28P(50) connector is a dependable choice for your PCB connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

