| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DX30A-36P(50) |
| Series: | DX |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 0.5 A |
| Voltage Rating: | 125 VAC |
| SKU: | HIRDX30A-36P(50) |
DX30A-36P(50)
| Heilind Number: | HIRDX30A-36P(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DX30A-36P(50) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DX30A-36P(50) male connector, a high-performance component designed for seamless board-to-board PCB connections. With a durable plastic housing and 36 gold-plated contacts, this connector ensures reliable and efficient data transmission. Featuring IDC termination, it offers easy installation and a secure connection. Operating in temperatures ranging from -55°C to 85°C, it guarantees performance in various environments. With a pitch of 1.27mm and a straight mount angle, it's perfect for compact and streamlined setups. RoHS compliant and rated for 125 VAC, this connector prioritizes safety and environmental standards. Ideal for applications in telecommunications, industrial control, and more, the DX30A-36P(50) is a versatile and dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

