| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DX30A-50P(50) |
| Pitch: | 1.27 mm |
| Gender: | Male |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 0.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Plastic |
| Number of Contacts: | 50 |
| Termination Method: | IDC |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DX |
| SKU: | HIRDX30A-50P(50) |
DX30A-50P(50)
| Heilind Number: | HIRDX30A-50P(50) |
| Manufacturer: | Hirose |
| Manufacturer Number: | DX30A-50P(50) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DX30A-50P(50) male connector from our DX series, designed for high-performance connectivity in demanding environments. With a housing made of durable plastic and 50 gold-plated contacts, this connector ensures reliable and efficient signal transmission. Featuring a 1.27mm pitch and IDC termination method, it offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -55°C to 85°C, it's suitable for a wide range of applications. With a straight mount angle and 1000 mating cycles, this connector guarantees long-lasting performance. RoHS compliant and rated for 125VAC, it meets industry standards for environmental sustainability and safety. Perfect for board-to-board connections, this miniature modular connector is a top choice for high-reliability systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

