DX30A-68P(50)

Heilind Number:HIRDX30A-68P(50)
Manufacturer:Hirose
Manufacturer Number:DX30A-68P(50)
ECAD Model:
3D Model

Description:

230-0026-2-50 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DX30A-68P(50)
Series:DX
Gender:Male
Housing Material:Plastic
Number of Contacts:68
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Current Rating:0.5 A
Voltage Rating:125 VAC
SKU:HIRDX30A-68P(50)

Detailed Description

Introducing the DX30A-68P(50) Board To Board PCB Connector, a high-performance component designed for reliable interconnectivity in electronic applications. With a robust construction featuring plastic housing and gold-plated copper alloy contacts, this connector ensures durability and efficient signal transmission. Boasting 68 contacts arranged in two rows with a pitch of 1.27mm, it offers versatile connectivity options. The IDC termination method and straight mount angle facilitate easy installation onto PCBs. Operating seamlessly in a wide temperature range from -55°C to 85°C and compliant with RoHS standards, this connector guarantees safety and performance. Rated for 0.5A at 125VAC, it is suitable for various power and signal transmission needs. With a mating type of screw and 1000 mating cycles durability, this connector is ideal for applications requiring secure and frequent connections. Trust in the DX30A68P50 for your connectivity solutions in miniature and sub-miniature modular connectors.