DX30A-80P(50)

Heilind Number:HIRDX30A-80P(50)
Manufacturer:Hirose
Manufacturer Number:DX30A-80P(50)
ECAD Model:
3D Model

Description:

230-0027-5-50 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DX30A-80P(50)
Series:DX
Gender:Male
Housing Material:Plastic
Number of Contacts:80
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Current Rating:0.5 A
Voltage Rating:125 VAC
SKU:HIRDX30A-80P(50)

Detailed Description

Introducing the DX30A-80P(50) connector, part of the DX series, designed for reliable board-to-board PCB connections. With a durable plastic housing, this connector offers 80 gold-plated contacts in two rows, ensuring secure and efficient data transmission. Featuring IDC termination for easy installation, it can withstand temperatures ranging from -55°C to 85°C, making it suitable for a wide range of applications. The 1.27mm pitch and straight mount angle allow for space-saving integration onto PCBs. With a current rating of 0.5A and voltage rating of 125VAC, this connector guarantees high performance. Its screw mating type and 1000 mating cycles ensure long-term durability. Perfect for use in demanding environments, the DX30A-80P(50) is a reliable solution for your connectivity needs.