| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DX30AM-100P |
| Series: | DXM |
| Gender: | Male |
| Housing Material: | Steel |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 0.5 A |
| Voltage Rating: | 250 VAC |
| SKU: | HIRDX30AM-100P |
DX30AM-100P
| Heilind Number: | HIRDX30AM-100P |
| Manufacturer: | Hirose |
| Manufacturer Number: | DX30AM-100P |
| ECAD Model: |
Specifications
Detailed Description
The DXM Male Board To Board PCB Connector series introduces the DX30AM-100P model, designed for high-reliability applications. With a housing material of durable steel and a gold contact plating, this connector ensures secure and efficient connections. Featuring 100 contacts in a 2-row configuration with a 1.27mm pitch, it offers precise and reliable signal transmission. Utilizing IDC termination method and a straight mount angle, it guarantees easy installation on PCBs. Operating within a wide temperature range of -55°C to 85°C, it is suitable for diverse environments. With a current rating of 0.5A and voltage rating of 250VAC, it meets rigorous performance standards. RoHS compliant and capable of 1000 mating cycles, the DX30AM-100P is the ideal choice for demanding electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

