| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DX30AM-14P |
| Pitch: | 1.27 mm |
| Gender: | Male |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 0.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Steel |
| Number of Contacts: | 14 |
| Termination Method: | IDC |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DXM |
| SKU: | HIRDX30AM-14P |
DX30AM-14P
| Heilind Number: | HIRDX30AM-14P |
| Manufacturer: | Hirose |
| Manufacturer Number: | DX30AM-14P |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DX30AM-14P, a robust and reliable male PCB connector from the DXM series. Crafted with durable steel housing, this connector boasts 14 gold-plated copper alloy contacts arranged in 2 rows, ensuring secure and efficient connections. Utilizing IDC termination method and a 1.27mm pitch, it guarantees easy installation on your PCB. With a wide operating temperature range from -55°C to 85°C and a voltage rating of 250 VAC, it is suitable for various applications. Featuring a straight mount angle and screw mating type, it offers versatility in assembly. With a current rating of 0.5 A and a lifespan of 1000 mating cycles, it ensures long-lasting performance. While not RoHS compliant, it is a dependable choice for board-to-board connections in demanding environments. Experience the superior quality and functionality of the DX30AM-14P for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

