| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DX30AM-36P |
| Series: | DXM |
| Gender: | Male |
| Housing Material: | Steel |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 0.5 A |
| Voltage Rating: | 250 VAC |
| SKU: | HIRDX30AM-36P |
DX30AM-36P
| Heilind Number: | HIRDX30AM-36P |
| Manufacturer: | Hirose |
| Manufacturer Number: | DX30AM-36P |
| ECAD Model: |
Specifications
Detailed Description
The DX30AM-36P is a high-performance male connector from the DXM series, designed for reliable board-to-board PCB connections. With a housing made of durable steel, this connector features 36 gold-plated contacts arranged in 2 rows, ensuring efficient signal transmission. Utilizing IDC termination method, it offers easy and secure installation. Operating smoothly in temperatures ranging from -55°C to 85°C, this connector is suitable for a wide range of applications. With a pitch of 1.27mm and a mating type of screw, it guarantees precision and stability in connections. RoHS compliant and rated for 250VAC, it meets international standards for environmental safety. Perfect for use in Miniature & Sub-Miniature Modular Connectors, the DX30AM-36P is a top choice for professionals seeking high-quality PCB connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

