| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DX30AM-50P |
| Pitch: | 1.27 mm |
| Gender: | Male |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 0.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Steel |
| Number of Contacts: | 50 |
| Termination Method: | IDC |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | DXM |
| SKU: | HIRDX30AM-50P |
DX30AM-50P
| Heilind Number: | HIRDX30AM-50P |
| Manufacturer: | Hirose |
| Manufacturer Number: | DX30AM-50P |
| ECAD Model: |
Specifications
Detailed Description
The DX30AM-50P is a high-performance male connector designed for demanding applications. With a durable steel housing and gold-plated copper alloy contacts, this connector ensures reliable and efficient signal transmission. Featuring 50 contacts in 2 rows with IDC termination, it offers secure and easy installation on PCBs. With a pitch of 1.27mm and a straight mount angle, it is suitable for compact and space-constrained designs. Operating in a wide temperature range from -55°C to 85°C and rated for 250VAC at 0.5A, this connector is ideal for industrial and commercial use. With a mating type of screw and 1000 mating cycles, it guarantees long-lasting performance. While not RoHS compliant, its high reliability and durability make it a trusted choice for board-to-board connections in various electronic devices. The DX30AM-50P is part of the DXM series, known for its quality and precision engineering.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

