| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DX30AM-68P |
| Series: | DXM |
| Gender: | Male |
| Housing Material: | Steel |
| Number of Contacts: | 68 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 0.5 A |
| Voltage Rating: | 250 VAC |
| SKU: | HIRDX30AM-68P |
DX30AM-68P
| Heilind Number: | HIRDX30AM-68P |
| Manufacturer: | Hirose |
| Manufacturer Number: | DX30AM-68P |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DX30AM-68P, a high-performance male connector from the DXM series. Crafted with durable steel housing and featuring 68 gold-plated copper alloy contacts arranged in 2 rows, this connector ensures secure and reliable connections. Utilizing IDC termination method with a 1.27mm pitch, it offers easy installation on PCBs. With a wide operating temperature range of -55°C to 85°C and a voltage rating of 250 VAC, it is suitable for various industrial applications. The straight mount angle and screw mating type provide convenience in assembly. RoHS compliant and capable of 1000 mating cycles, this connector guarantees long-lasting performance. Ideal for board-to-board connections, it is a vital component in high-reliability systems. Upgrade your connectivity with the DX30AM-68P.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

