| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DX30AM-80P |
| Series: | DXM |
| Gender: | Male |
| Housing Material: | Steel |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 0.5 A |
| Voltage Rating: | 250 VAC |
| SKU: | HIRDX30AM-80P |
DX30AM-80P
| Heilind Number: | HIRDX30AM-80P |
| Manufacturer: | Hirose |
| Manufacturer Number: | DX30AM-80P |
| ECAD Model: |
Specifications
Detailed Description
The DX30AM-80P is a male connector plug designed for discrete IDC applications, featuring 80 gold-plated contacts in a 2-row configuration with a pitch of 1.27mm. Constructed with steel housing and copper alloy contacts, this connector ensures reliable performance in a wide temperature range from -55°C to 85°C. Its screw mating type and straight mount angle offer ease of installation on PCBs. With a current rating of 0.5A and voltage rating of 250VAC, it is suitable for various power and signal transmission tasks. Though not RoHS compliant, it guarantees durability with a mating cycle of 1000. Ideal for hi-rel applications, it falls under the category of Board to Board PCB connectors, making it a versatile and essential component for electronic connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

