DX31A-50P(50)

Heilind Number:HIRDX31A-50P(50)
Manufacturer:Hirose
Manufacturer Number:DX31A-50P(50)
ECAD Model:
3D Model

Description:

230-0032-5-50 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DX31A-50P(50)
Series:DX
Gender:Male
Housing Material:Plastic
Number of Contacts:50
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Current Rating:0.5 A
Voltage Rating:125 VAC
SKU:HIRDX31A-50P(50)

Detailed Description

The DX31A-50P(50) connector, part of the DX series, is a reliable solution for male board-to-board PCB connections. Featuring a durable plastic housing and 50 gold-plated contacts, this connector ensures secure and high-quality transmissions. With a pitch of 1.27mm and termination method of IDC, it offers easy and efficient installation. Operating efficiently in temperatures ranging from -55°C to 85°C, it is suitable for a variety of environments. Its straight mount angle and screw mating type provide versatility in assembly. With a current rating of 0.5A and voltage rating of 125VAC, it meets industry standards for performance. Perfect for applications where dependable connectivity is crucial, the DX31A-50P(50) is a top choice in the world of miniature and sub-miniature modular connectors.