| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DX40M-100P |
| Series: | DXM |
| Gender: | Male |
| Housing Material: | Steel |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 0.5 A |
| Voltage Rating: | 250 VAC |
| SKU: | HIRDX40M-100P |
DX40M-100P
| Heilind Number: | HIRDX40M-100P |
| Manufacturer: | Hirose |
| Manufacturer Number: | DX40M-100P |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DX40M-100P, a high-performance male PCB connector from our DXM series. Built with durable steel housing, this connector features 100 gold-plated contacts in a 2-row configuration, ensuring reliable signal transmission. With a solder termination method and a pitch of 1.27mm, it guarantees secure and efficient PCB assembly. Operating flawlessly in temperatures ranging from -55°C to 85°C, it meets stringent RoHS compliance standards. Perfect for board-to-board connections, this connector is ideal for applications requiring miniature and sub-miniature modular connectors. With a mating cycle rating of 1000 cycles and a current rating of 0.5A, it offers longevity and stability in electronic systems. Trust the DX40M100P for high-quality connectivity solutions in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

