| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DX40M-20P |
| Series: | DXM |
| Gender: | Male |
| Housing Material: | Steel |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 0.5 A |
| Voltage Rating: | 250 VAC |
| SKU: | HIRDX40M-20P |
DX40M-20P
| Heilind Number: | HIRDX40M-20P |
| Manufacturer: | Hirose |
| Manufacturer Number: | DX40M-20P |
| ECAD Model: |
Specifications
Detailed Description
The DX40M-20P, part of the DXM series, is a male board-to-board PCB connector designed for high reliability in electronic applications. Featuring a durable steel housing and 20 gold-plated contacts, this connector ensures secure and efficient signal transmission. With a pitch of 1.27mm and straight mount angle, it offers easy integration onto PCBs. Operating in temperatures ranging from -55°C to 85°C and with a voltage rating of 250VAC, it is suitable for a wide range of environments. RoHS compliant and with a current rating of 0.5A, it meets international standards for environmental responsibility and performance. With a mating cycle of 1000, this connector guarantees long-term durability. Ideal for use in demanding electronic devices, it is a reliable and efficient connectivity solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

