| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DX40M-26P |
| Series: | DXM |
| Gender: | Male |
| Housing Material: | Steel |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 0.5 A |
| Voltage Rating: | 250 VAC |
| SKU: | HIRDX40M-26P |
DX40M-26P
| Heilind Number: | HIRDX40M-26P |
| Manufacturer: | Hirose |
| Manufacturer Number: | DX40M-26P |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DX40M-26P, a high-performance male PCB connector from the DXM series. With a durable steel housing and 26 gold-plated contacts, this connector ensures reliable signal transmission even in demanding environments. Solder termination method guarantees secure connections. Operating between -55°C to 85°C, it is ideal for a wide range of applications. Featuring a pitch of 1.27mm and straight mount angle, it offers convenient PCB integration. With a current rating of 0.5A and voltage rating of 250VAC, it meets stringent performance standards. RoHS compliant and designed for 1000 mating cycles, this connector is not only reliable but also environmentally friendly. Perfect for high-speed data transmission, the DX40M26P is a top choice for board-to-board connectivity in industries where quality and durability are paramount.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

