| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DX40M-36P |
| Series: | DXM |
| Gender: | Male |
| Housing Material: | Steel |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 1000 cycle |
| Current Rating: | 0.5 A |
| Voltage Rating: | 250 VAC |
| SKU: | HIRDX40M-36P |
DX40M-36P
| Heilind Number: | HIRDX40M-36P |
| Manufacturer: | Hirose |
| Manufacturer Number: | DX40M-36P |
| ECAD Model: |
Specifications
Detailed Description
The DX40M-36P is a high-performance male PCB connector from the DXM series, designed for reliable and durable board-to-board connections. With a housing made of robust steel, this connector features 36 gold-plated contacts in a 2-row configuration, ensuring excellent conductivity and signal integrity. The solder termination method guarantees secure attachment to the PCB. Operating efficiently in a wide temperature range from -55°C to 85°C, and with a voltage rating of 250 VAC, this connector is suitable for various industrial applications. With a pitch of 1.27mm and a straight mount angle, it offers easy installation on PCBs. RoHS compliant and capable of up to 1000 mating cycles, the DX40M36P is a dependable choice for miniature and sub-miniature modular connectors, providing high reliability in demanding environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

