DX40M-50P

Heilind Number:HIRDX40M-50P
Manufacturer:Hirose
Manufacturer Number:DX40M-50P
ECAD Model:
3D Model

Description:

230-5036-3-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DX40M-50P
Pitch:1.27 mm
Gender:Male
Mount Angle:Straight
Mating Cycles:1000 cycle
Current Rating:0.5 A
Number of Rows:2
Voltage Rating:250 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Steel
Number of Contacts:50
Termination Method:Solder
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:DXM
SKU:HIRDX40M-50P

Detailed Description

The DX40M-50P connector, part of the DXM series, is a male board-to-board PCB connector designed for high-performance applications. With a housing material of durable steel and 50 gold-plated contacts, this connector ensures reliable connectivity even in harsh environments. Featuring a pitch of 1.27mm and straight mount angle, it offers easy integration onto PCBs. Rated for 0.5A and 250VAC, it guarantees efficient power transmission. With a wide operating temperature range of -55°C to 85°C and a minimum of 1000 mating cycles, it is highly durable. Perfect for demanding industries, this connector is ideal for use in telecommunications, aerospace, and industrial equipment. Upgrade your connectivity with the DX40M-50P connector.