ER8-100P-0.8SV-2H(10)

Heilind Number:HIRER8-100P-0.8SV-2H(10)
Manufacturer:Hirose
Manufacturer Number:ER8-100P-0.8SV-2H(10)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose ER8-100P-0.8SV-2H(10)
Color:Black
Pitch:0.8 mm
Mount Type:Surface Mount
Mount Angle:Straight
Current Rating:0.5 A
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:100
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ER8
SKU:HIRER8-100P-0.8SV-2H(10)

Detailed Description

The ER8-100P-0.8SV-2H(10) is a high-performance surface mount connector designed for reliable PCB connections. Featuring a sleek black housing made of Liquid Crystal Polymer, this ER8 series connector boasts 100 gold-plated contacts in a dual-row configuration, ensuring efficient signal transmission. With a pitch of 0.8mm and straight mount angle, it offers easy installation and space-saving design. Operating flawlessly in temperatures ranging from -55°C to 125°C, it guarantees durability in diverse environments. Compliant with UL 94V-0 flammability rating, it prioritizes safety. Ideal for applications requiring a current rating of 0.5A and voltage rating of 100VAC, this connector is a dependable choice for high-speed data transmission.