ER8-100S-0.8SV-5H

Heilind Number:HIRER8-100S-0.8SV-5H
Manufacturer:Hirose
Manufacturer Number:ER8-100S-0.8SV-5H
ECAD Model:
3D Model

Description:

625-0034-0-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose ER8-100S-0.8SV-5H
Pitch:0.8 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Mating Cycles:100 cycle
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Contact Resistance:50 mΩ
Number of Contacts:100
Termination Method:Solder
Insulation Resistance:100 MOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ER8
SKU:HIRER8-100S-0.8SV-5H

Detailed Description

Introducing the ER8-100S-0.8SV-5H, a high-performance surface mount PCB socket receptacle from the ER8 series. Designed for reliability in demanding applications, this connector features 100 gold-plated copper alloy contacts in a 2-row configuration, ensuring secure and efficient connectivity. The liquid crystal polymer housing in sleek black offers durability and protection, while meeting RoHS compliance. With a pitch of 0.8mm and a straight mount angle, it's easy to integrate into your PCB designs. Operating between -55°C to 125°C, it guarantees performance in a wide range of environments. Boasting low contact resistance (50 mΩ) and high insulation resistance (100 MOhm), this connector is ideal for high-speed data transmission. Whether it's in aerospace, defense, or telecommunications, the ER8-100S-0.8SV-5H delivers uncompromising quality.