ER8-100S-0.8SV-7H(10)

Heilind Number:HIRER8-100S-0.8SV-7H(10)
Manufacturer:Hirose
Manufacturer Number:ER8-100S-0.8SV-7H(10)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose ER8-100S-0.8SV-7H(10)
Series:ER8
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:100
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:0.8 mm
Mount Angle:Straight
Contact Resistance:50 mΩ
Housing Color:Black
Insulation Resistance:100 MOhm
Mating Cycles:100 cycle
Voltage Rating:100 VAC
SKU:HIRER8-100S-0.8SV-7H(10)

Detailed Description

Introducing the ER8-100S-0.8SV-7H(10) female connector from the ER8 series, designed for high-reliability applications. With a housing made of Liquid Crystal Polymer and featuring 100 gold-plated copper alloy contacts, this connector ensures excellent signal conductivity and durability. Its surface mount and solder termination method make for easy installation on PCBs. Operating in a wide temperature range from -55°C to 125°C, it guarantees reliable performance in diverse environments. With a pitch of 0.8mm and straight mount angle, it offers precise and secure connections. Meeting stringent quality standards, including a contact resistance of 50 mΩ and insulation resistance of 100 MOhm, this connector is ideal for mission-critical systems. Trust in the ER8-100S-0.8SV-7H(10) for your high-performance connectivity needs.