| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ER8-120P-0.8SH |
| Color: | Black |
| Series: | ER8 |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.8 mm |
| Mount Angle: | Right Angle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.5 A |
| Voltage Rating: | 100 VAC |
| SKU: | HIRER8-120P-0.8SH |
ER8-120P-0.8SH
Specifications
Detailed Description
The ER8 series black Surface Mount PCB Pin Header, SKU ER8-120P-0.8SH, offers high reliability and robust performance in electronic connections. With 120 gold-plated copper alloy contacts in a right-angle mount, it ensures secure and efficient solder termination. Its Liquid Crystal Polymer housing withstands extreme temperatures from -55°C to 125°C, meeting stringent industry standards for durability. This UL 94V-0 rated connector is ideal for applications where safety and reliability are paramount. With a 0.8mm pitch, it provides high-density board-to-board connectivity, making it perfect for compact electronic devices. The ER8-120P-0.8SH is a trusted solution in the aerospace, defense, and industrial sectors, where dependable performance is essential.

