ER8-120S-0.8SV-5H

Heilind Number:HIRER8-120S-0.8SV-5H
Manufacturer:Hirose
Manufacturer Number:ER8-120S-0.8SV-5H
ECAD Model:
3D Model

Description:

625-0035-0-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose ER8-120S-0.8SV-5H
Pitch:0.8 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Black
Mating Cycles:100 cycle
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Contact Resistance:50 mΩ
Number of Contacts:120
Termination Method:Solder
Insulation Resistance:100 MOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:ER8
SKU:HIRER8-120S-0.8SV-5H

Detailed Description

The ER8 series ER8-120S-0.8SV-5H connector is a high-performance solution designed for demanding applications. Featuring a total of 120 contacts arranged in two rows, this female connector ensures reliable connectivity. Its surface mount design and solder termination method guarantee easy and secure installation onto PCBs. Constructed with Liquid Crystal Polymer housing and Copper Alloy contacts plated with Gold, it offers excellent durability and conductivity. With a pitch of 0.8mm and straight mount angle, it provides efficient space utilization. Operating in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. RoHS compliant and rated for 100 mating cycles, it meets industry standards for reliability and environmental responsibility. The black housing color adds a sleek and professional look to any application. Whether used in aerospace, defense, or industrial settings, this connector ensures high performance and longevity.