ER8-20S-0.8SV-5H(10)

Heilind Number:HIRER8-20S-0.8SV-5H(10)
Manufacturer:Hirose
Manufacturer Number:ER8-20S-0.8SV-5H(10)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose ER8-20S-0.8SV-5H(10)
Series:ER8
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:20
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:0.8 mm
Mount Angle:Straight
Contact Resistance:50 mΩ
Housing Color:Black
Insulation Resistance:100 MOhm
Mating Cycles:100 cycle
Voltage Rating:100 VAC
SKU:HIRER8-20S-0.8SV-5H(10)

Detailed Description

The ER8-20S-0.8SV-5H(10) connector, part of the ER8 series, is a high-performance solution designed for demanding applications. Featuring a female gender and liquid crystal polymer housing, it ensures reliable connectivity in diverse environments. With 20 contacts arranged in 2 rows, this surface-mount connector guarantees efficient signal transmission. The solder termination method and copper alloy contacts with gold plating offer excellent conductivity. Operating between -55°C to 125°C, it's suitable for a wide range of temperature conditions. With a pitch of 0.8mm and straight mount angle, it's easy to install on PCBs. Boasting low contact resistance (50mΩ), high insulation resistance (100 MOhm), and a voltage rating of 100VAC, it meets stringent performance standards. Ideal for applications requiring durability and precision, this black-colored connector is a reliable choice in the aerospace, defense, and industrial sectors. With a mating cycle of 100, it ensures long-term functionality. Trust in the ER8-20S-0.8SV-5H(10) for your critical connectivity needs.