ER8-30S-0.8SV-5H(10)

Heilind Number:HIRER8-30S-0.8SV-5H(10)
Manufacturer:Hirose
Manufacturer Number:ER8-30S-0.8SV-5H(10)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose ER8-30S-0.8SV-5H(10)
Series:ER8
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:30
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:0.8 mm
Mount Angle:Straight
Contact Resistance:50 mΩ
Housing Color:Black
Insulation Resistance:100 MOhm
Mating Cycles:100 cycle
Voltage Rating:100 VAC
SKU:HIRER8-30S-0.8SV-5H(10)

Detailed Description

Introducing the ER8-30S-0.8SV-5H(10) connector, part of the ER8 series, designed for high-reliability applications. With a surface mount and straight mount angle, this female connector features 30 gold-plated copper alloy contacts in a dual-row configuration with a pitch of 0.8mm, ensuring secure and efficient PCB connections. The housing, made of liquid crystal polymer, offers excellent durability and performance in a wide temperature range from -55°C to 125°C. With a voltage rating of 100VAC and low contact resistance of 50mΩ, it guarantees reliable power and signal transmission. Compliant with stringent quality standards, this black connector is ideal for use in aerospace, defense, and other hi-rel environments where performance is paramount. Upgrade your connectivity with the ER8-30S-0.8SV-5H(10) and experience unparalleled reliability.