ER8-60P-0.8SV-5H(10)

Heilind Number:HIRER8-60P-0.8SV-5H(10)
Manufacturer:Hirose
Manufacturer Number:ER8-60P-0.8SV-5H(10)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose ER8-60P-0.8SV-5H(10)
Color:Black
Series:ER8
Housing Material:Liquid Crystal Polymer
Number of Contacts:60
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:0.8 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:0.5 A
Voltage Rating:100 VAC
SKU:HIRER8-60P-0.8SV-5H(10)

Detailed Description

Introducing the ER8-60P-0.8SV-5H(10) Black Surface Mount Connector, part of our high-performance ER8 series. Crafted with durable Liquid Crystal Polymer housing and featuring 60 gold-plated Copper Alloy contacts arranged in two rows, this connector ensures reliable signal transmission. With a pitch of 0.8mm and straight mount angle, it offers efficient PCB integration. Operating seamlessly in temperatures ranging from -55°C to 125°C, it is suitable for diverse environments. Its UL 94V-0 flammability rating guarantees safety. Ideal for applications requiring a current rating of 0.5A and voltage rating of 100VAC, this connector is a dependable choice for aerospace, defense, and industrial systems. Elevate your connectivity solutions with the ER8-60P-0.8SV-5H(10).