| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose ER8-60S-0.8SV-7H |
| Series: | ER8 |
| Gender: | Female |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.8 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 50 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 100 MOhm |
| Mating Cycles: | 100 cycle |
| Voltage Rating: | 100 VAC |
| SKU: | HIRER8-60S-0.8SV-7H |
ER8-60S-0.8SV-7H
| Heilind Number: | HIRER8-60S-0.8SV-7H |
| Manufacturer: | Hirose |
| Manufacturer Number: | ER8-60S-0.8SV-7H |
| ECAD Model: |
Specifications
Detailed Description
The ER8-60S-0.8SV-7H connector, part of the ER8 series, is a high-performance surface mount socket receptacle designed for demanding applications. With 60 gold-plated copper alloy contacts in a straight, 2-row configuration, this connector ensures reliable signal transmission. Its liquid crystal polymer housing, in sleek black, offers excellent durability and resistance to high temperatures, ranging from -55°C to 125°C. Meeting RoHS compliance standards, it guarantees environmental responsibility. Featuring a 0.8mm pitch and 100VAC voltage rating, the ER8-60S-0.8SV-7H is ideal for use in various electronic devices, providing 100 mating cycles of dependable connectivity. Its low contact resistance of 50mΩ and high insulation resistance of 100MOhm further enhance performance, making it a top choice for PCB applications requiring precision and reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2022 | PC-0016563 - Changing the Lot Code Marking Process. from heat engraving to laser engraving.There is no design change, so there is no change on product specifications and performance. | Download | |||

