| Attribute | Value |
|---|---|
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FDB-25PF(05) |
| SKU: | HIRFDB-25PF(05) |
FDB-25PF(05)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose PT07E-16-8PW | PIN ASS | ![]() |
| Hirose 5-104505-6 | Cut Strip - MTE PIN 22-26 AWG PLTD | ![]() |
| Hirose 66589-4 | TYPE VI PIN,MULTI-MATE,L.P. | ![]() |
| Hirose 66590-1 | TYPE VI SKT CONT,M-MATE,LP | ![]() |
| Hirose 66592-1 | TYPE VI SKT CONT,M-MATE,LP | ![]() |
| Hirose 3357-6515-1C | 7000057685 80400058287 | ![]() |
| Hirose 3357-6537-1C | 7000057687 80400058303 | ![]() |
| Hirose 10340-C200-00 | 7000090470 JE150407490 | ![]() |
| Hirose 19221-0227 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4 (M6), Plated, Wide Pad | ![]() |
| Hirose 44133-0600 | Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 6 Circuits, Polyester, UL 94V-0 | ![]() |
| Hirose 44133-0800 | Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 8 Circuits, Polyester, UL 94V-0 | ![]() |
| Hirose PLT1.5I-M20 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, black, bulk package. | ![]() |
| Hirose PLT1.5I-M69 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, flame retardant nylon 6.6, ivory. | ![]() |


