| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH12-16S-0.5SVA(54) |
| Series: | FH12 |
| Housing Material: | Polyamide |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 16 |
| Housing Color: | Beige |
| Mount Orientation: | Vertical |
| SKU: | HIRFH12-16S-0.5SVA(54) |
FH12-16S-0.5SVA(54)
| Heilind Number: | HIRFH12-16S-0.5SVA(54) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH12-16S-0.5SVA(54) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Vertical Mounting Angle, Beige, 0.5 mm - Pitch, 16 Positions
More >>Specifications
Detailed Description
Introducing our FFC & FPC Connector, SKU FH12-16S-0.5SVA(54), designed for efficient vertical mounting with a 0.5mm pitch and 16 positions. Crafted in a sleek beige housing made of durable polyamide, this connector ensures reliable surface mount installation. The contact material, phosphor bronze with gold plating, guarantees optimal conductivity and longevity. Operating at a voltage of 50V AC, it's ideal for various electronic applications. Featuring a ZIF actuator type and RoHS compliance, this connector offers ease of use and environmental responsibility. Trust in the FH12 series for high-quality connectivity in FFC, FPC, Ribbon & IDT applications.

