| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH12-16S-1SH(55) |
| Pitch: | 1 mm |
| Series: | FH12 |
| Voltage: | 50 V AC |
| Mount Type: | Surface Mount |
| Actuator Type: | ZIF |
| Housing Color: | Beige |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Polyamide |
| Mount Orientation: | Horizontal |
| Number of Positions: | 16 |
| SKU: | HIRFH12-16S-1SH(55) |
FH12-16S-1SH(55)
| Heilind Number: | HIRFH12-16S-1SH(55) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH12-16S-1SH(55) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 1 mm - Pitch, 16 Positions
More >>Specifications
Detailed Description
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 1 mm - Pitch, 16 Positions: Enhance your electronic connections with our FH12 series connectors. Designed for surface mounting, these ZIF connectors offer reliable performance in a horizontal orientation. With a pitch of 1 mm and 16 positions, they provide precise and secure connections for FFC and FPC cables. The beige housing, made of durable polyamide, ensures both functionality and aesthetics. Gold-plated contacts on phosphor bronze terminals guarantee efficient signal transmission. RoHS compliant and meticulously engineered, these connectors are ideal for various applications in industries such as telecommunications, consumer electronics, and automotive. Upgrade your connectivity solutions with our FH12 series connectors.

