| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH12-17S-0.5SH(55) |
| Series: | FH12 |
| Housing Material: | Polyamide |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 17 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH12-17S-0.5SH(55) |

