FH12-17S-1SH(1)(98)

Heilind Number:HIRFH12-17S-1SH(1)(98)
Manufacturer:Hirose
Manufacturer Number:FH12-17S-1SH(1)(98)
ECAD Model:
3D Model

Description:

FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 1 mm - Pitch, 17 Positions

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FH12-17S-1SH(1)(98)
Series:FH12
Housing Material:Polyamide
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:1 mm
Voltage:50 V AC
Actuator Type:ZIF
Number of Positions:17
Housing Color:Beige
Mount Orientation:Horizontal
SKU:HIRFH12-17S-1SH(1)(98)