| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH12-20S-0.5SVA(54) |
| Series: | FH12 |
| Housing Material: | Polyamide |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 20 |
| Housing Color: | Beige |
| Mount Orientation: | Vertical |
| SKU: | HIRFH12-20S-0.5SVA(54) |
FH12-20S-0.5SVA(54)
| Heilind Number: | HIRFH12-20S-0.5SVA(54) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH12-20S-0.5SVA(54) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Vertical Mounting Angle, Beige, 0.5 mm - Pitch, 20 Positions
More >>Specifications
Detailed Description
Introducing the FH12 Series FFC & FPC Connector, offering seamless vertical surface mounting for enhanced connectivity. With a sleek beige housing and a pitch of 0.5mm, this connector effortlessly accommodates 20 positions, ensuring efficient data transfer. Crafted with gold-plated contacts and durable phosphor bronze material, it guarantees reliable performance even in demanding environments. RoHS compliant and featuring a ZIF actuator, it combines sustainability with user-friendly operation. Perfect for a wide range of applications, this connector sets a new standard in connectivity solutions. Elevate your projects with the FH12 Series Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 5227161-3 | RTANG JK W/MTG PINS, BNC PCB | ![]() |
| Hirose FH12-20S-0.5SVA(54) | HIRFH12-20S-0.5SVA(54) CUT TAPE | ![]() |
| Hirose 4004 | PC TERMINAL LUG | ![]() |
| Hirose 22-11-2022 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Gold (Au) Plating | ![]() |
| Hirose 43045-1012 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 10 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Hirose 43045-2400 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 24 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |


