| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH12-24S-0.5SH(55) |
| Series: | FH12 |
| Housing Material: | Polyamide |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 24 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH12-24S-0.5SH(55) |
FH12-24S-0.5SH(55)
| Heilind Number: | HIRFH12-24S-0.5SH(55) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH12-24S-0.5SH(55) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 24 Positions
More >>Specifications
Detailed Description
Discover our FFC & FPC Connectors, offering seamless horizontal mounting in a sleek beige design. With a precise 0.5mm pitch and 24 positions, these connectors are perfect for compact electronic applications. Crafted with a durable Polyamide housing and featuring surface mount installation, they ensure reliable connectivity. The contacts, made of Phosphor Bronze with Gold plating, guarantee optimal signal transmission. Operating at 50V AC, and utilizing a ZIF actuator, these connectors provide efficient performance. Meeting RoHS compliance, they are not only high-quality but also environmentally friendly. Explore our FH12 series for all your connector needs.

