| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH12-32S-0.5SVA(54) |
| Series: | FH12 |
| Mount Type: | Surface Mount |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Housing Color: | Beige |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Polyamide |
| Mount Orientation: | Vertical |
| Number of Positions: | 32 |
| SKU: | HIRFH12-32S-0.5SVA(54) |
FH12-32S-0.5SVA(54)
| Heilind Number: | HIRFH12-32S-0.5SVA(54) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH12-32S-0.5SVA(54) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Vertical Mounting Angle, Beige, 0.5 mm - Pitch, 32 Positions
More >>Specifications
Detailed Description
Easily connect flexible flat cables with our FFC & FPC Connectors, designed for vertical mounting in beige housing. With a 0.5 mm pitch and 32 positions, these connectors offer reliable performance for your electronic projects. The surface mount installation ensures secure attachment, while the phosphor bronze contacts plated with gold provide excellent conductivity. Operating at 50 V AC, they are suitable for various applications. Featuring a ZIF actuator type, insertion and removal of cables is effortless. Compliant with RoHS regulations, you can trust in both the quality and environmental responsibility of our FH12 series connectors.

