| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH12-33S-0.5SH(55) |
| Series: | FH12 |
| Housing Material: | Polyamide |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 33 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH12-33S-0.5SH(55) |
FH12-33S-0.5SH(55)
| Heilind Number: | HIRFH12-33S-0.5SH(55) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH12-33S-0.5SH(55) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 33 Positions
More >>Specifications
Detailed Description
Enhance your connectivity with our FFC & FPC Connectors, featuring a Horizontal Mounting Angle in a sleek Beige design. With a precise 0.5 mm Pitch and 33 Positions, these connectors offer reliable performance for your electronic projects. Crafted with Polyamide housing and Phosphor Bronze contacts plated in Gold, they ensure durability and efficient signal transmission. Suitable for Surface Mount installation, these connectors have a voltage rating of 50 V AC and utilize ZIF actuator technology for easy operation. RoHS compliant and meticulously designed, they are ideal for a wide range of applications in the field of electronics. Upgrade your connectivity solutions with these high-quality connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 5020 | TEST POINT | ![]() |
| Hirose 15-38-1024 | 2.54mm Pitch C-Grid Shunt Terminal Housings, Overall Tin (Sn), 2 Circuits, with Open End | ![]() |
| Hirose 22-03-2031 | KK 254 Wire-to-Board Header, Single Row, Vertical, 3 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| Hirose 22-23-2061 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/25/2025 | PC-0050050 - Equipment replacement. please check PCN for Specific Details on Change. Since there are no design changes, there will be no changes to the product specifications, performance, or quality control items, but the process sequence and assembly equipment will be changed. We will conduct an evaluation to check whether there are any effects of the changes. | Download | |||


