FH12-40S-0.5SVA(54)

Heilind Number:HIRFH12-40S-0.5SVA(54).P
Manufacturer:Hirose
Manufacturer Number:FH12-40S-0.5SVA(54)
ECAD Model:
3D Model

Description:

CUT TAPE - 586-0804-5-54

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FH12-40S-0.5SVA(54)
Pitch:0.5 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Housing Color:Beige, Dark Brown
Current Rating:0.5 A
Number of Rows:1
Voltage Rating:50 V
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Nylon
Number of Contacts:40
Contact Orientation:Vertical
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Series:FH12
SKU:HIRFH12-40S-0.5SVA(54).P

Detailed Description

Introducing the FH12 series Female FFC/FPC Connector, designed for high-performance surface mount applications. With a housing made of durable Nylon in a sleek Beige and Dark Brown color, this connector features 40 gold-plated contacts on a single row, ensuring reliable conductivity. The phosphor bronze contact material and vertical orientation provide optimal signal transmission, while UL 94V-0 flammability rating guarantees safety. Operating efficiently in temperatures ranging from -40°C to 85°C and with a current rating of 0.5A and voltage rating of 50V, this connector is suitable for a wide range of electronic devices. ROHS compliant and in stock for immediate shipping, it is the perfect choice for your connectivity needs.