| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH12-6S-1SH(55) |
| Series: | FH12 |
| Mount Type: | Surface Mount |
| Contact Plating: | Gold |
| Pitch: | 1 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Housing Color: | Beige |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Polyamide |
| Mount Orientation: | Horizontal |
| Number of Positions: | 6 |
| SKU: | HIRFH12-6S-1SH(55) |
FH12-6S-1SH(55)
| Heilind Number: | HIRFH12-6S-1SH(55) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH12-6S-1SH(55) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 1 mm - Pitch, 6 Positions
More >>Specifications
Detailed Description
Discover our FFC & FPC Connectors, designed for horizontal mounting with a 1mm pitch and six positions. In a sleek beige hue, these connectors feature a surface mount for easy installation. Crafted with polyamide housing and gold-plated phosphor bronze contacts, they ensure reliable conductivity. With a ZIF actuator type and a voltage rating of 50V AC, they offer secure connections in various applications. These RoHS-compliant connectors are a must-have in your electronic assembly projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1287-ST | PC QUICK-FIT TERMINAL STURDI-MOUNT | ![]() |


