| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH12-8S-0.5SH(55) |
| Series: | FH12 |
| Housing Material: | Polyamide |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 8 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH12-8S-0.5SH(55) |
FH12-8S-0.5SH(55)
| Heilind Number: | HIRFH12-8S-0.5SH(55) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH12-8S-0.5SH(55) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 8 Positions
More >>Specifications
Detailed Description
Introducing our FFC & FPC Connectors, designed for horizontal mounting with a 0.5mm pitch and 8 positions for seamless connectivity. Featuring a beige housing made of durable polyamide and surface mount compatibility, these connectors are ideal for a variety of electronic applications. Crafted with precision, the contacts are constructed of phosphor bronze with gold plating, ensuring reliable performance. With a voltage rating of 50V AC and ZIF actuator type, they offer secure and efficient connections. Compliant with RoHS standards, these connectors are not only high-quality but also environmentally friendly. Explore our FH12 series for all your FFC and FPC connector needs.

