| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH12A-10S-0.5SH(55) |
| Pitch: | 0.5 mm |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| Housing Color: | Beige, Dark Brown |
| Current Rating: | 0.5 A |
| Number of Rows: | 1 |
| Voltage Rating: | 50 V |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Nylon |
| Number of Contacts: | 10 |
| Contact Orientation: | Top |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | FH12 |
| SKU: | HIRFH12A-10S-0.5SH(55).P |
FH12A-10S-0.5SH(55)
| Heilind Number: | HIRFH12A-10S-0.5SH(55).P |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH12A-10S-0.5SH(55) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FH12A10S05SH55, a high-performance surface mount connector designed for reliable electrical connections in demanding applications. With a compact pitch of 0.5mm and a right-angle mount angle, this connector offers efficient PCB integration. Featuring a durable nylon housing in a sleek beige and dark brown color, it not only provides mechanical strength but also adds a touch of elegance to your design. Gold-plated phosphor bronze contacts ensure low contact resistance and optimal signal transmission. With a current rating of 0.5A and a voltage rating of 50V, it meets the requirements of various electronic systems. Operating efficiently in a wide temperature range from -40°C to 85°C, and boasting a UL 94V-0 flammability rating, this connector guarantees performance and safety. RoHS compliant and in stock for immediate delivery, the FH12A10S05SH55 is the perfect choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 000-69475 | RF Connector BNC Straight Clamp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Hirose 43045-0801 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 8 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |


