| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH12A-22S-0.5SH(55) |
| Pitch: | 5 mm |
| Series: | FH12 |
| Voltage: | 50 V AC |
| Mount Type: | Surface Mount |
| Actuator Type: | ZIF |
| Housing Color: | Beige |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Polyamide |
| Mount Orientation: | Horizontal |
| Number of Positions: | 22 |
| SKU: | HIRFH12A-22S-0.5SH(55) |
FH12A-22S-0.5SH(55)
| Heilind Number: | HIRFH12A-22S-0.5SH(55) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH12A-22S-0.5SH(55) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 22 Positions
More >>Specifications
Detailed Description
Enhance connectivity with our FFC & FPC Connectors, designed for seamless horizontal mounting. Featuring a sleek beige housing and a 0.5mm pitch, these connectors offer 22 positions for versatile usage. Crafted with polyamide housing and gold-plated phosphor bronze contacts, they ensure reliable performance. With a surface mount design and ZIF actuator type, installation is effortless. Rated for 50V AC voltage, they guarantee safe and efficient power transfer. RoHS compliant, this connector is not only high-quality but also environmentally friendly, making it an essential component for various electronic applications.

