| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH12A-36S-0.5SH(55) |
| Series: | FH12 |
| Housing Material: | Polyamide |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 36 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH12A-36S-0.5SH(55) |
FH12A-36S-0.5SH(55)
| Heilind Number: | HIRFH12A-36S-0.5SH(55) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH12A-36S-0.5SH(55) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 36 Positions
More >>Specifications
Detailed Description
Introducing the FH12A-36S-0.5SH(55) FFC & FPC Connector, a cutting-edge solution for horizontal mounting applications. Crafted with precision and reliability in mind, this connector features a sleek beige housing made of durable polyamide, ensuring long-lasting performance. With a 0.5mm pitch and 36 gold-plated phosphor bronze contacts, it guarantees seamless connectivity in any surface mount setup. Its actuator type, ZIF, offers effortless installation and removal, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for high-speed data transmission and power delivery, this connector is a must-have for any project requiring secure and efficient FFC & FPC connections. Upgrade your connectivity game with the FH12 series today.

