| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH19C-30S-0.5SH(10) |
| Series: | FH19C/FH19SC |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 30 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH19C-30S-0.5SH(10) |
FH19C-30S-0.5SH(10)
| Heilind Number: | HIRFH19C-30S-0.5SH(10) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH19C-30S-0.5SH(10) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 30 Positions
More >>Specifications
Detailed Description
The FH19C-30S-0.5SH(10) connector, part of the FH19C/FH19SC series, offers reliable and efficient FFC & FPC connectivity with its ZIF actuator type and 30 gold-plated contacts. Featuring a slim .5 mm pitch and horizontal mounting orientation, it's ideal for space-constrained applications. The beige Liquid Crystal Polymer housing provides durability and RoHS compliance, while the phosphor bronze construction ensures excellent conductivity. With a 50 V AC voltage rating, this connector is suitable for a wide range of electronic devices. Trust in the FH19C30S05SH10 for secure and high-performance connectivity in your projects.

