| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH19C-5S-0.5SH(10) |
| Series: | FH19C/FH19SC |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 5 |
| Housing Color: | Beige |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH19C-5S-0.5SH(10) |
FH19C-5S-0.5SH(10)
| Heilind Number: | HIRFH19C-5S-0.5SH(10) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH19C-5S-0.5SH(10) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 5 Positions
More >>Specifications
Detailed Description
Easily connect Flexible Flat Cables (FFC) and Flexible Printed Circuits (FPC) with our Horizontal Mounting Angle connectors. Designed for seamless integration, these connectors feature a 0.5 mm pitch and five positions for precise connectivity. The ZIF actuator type ensures secure, tool-less installation, while the durable construction, with gold-plated contacts and liquid crystal polymer housing, guarantees reliable performance. With a beige housing color, they blend seamlessly into various applications while meeting RoHS compliance standards. Perfect for a wide range of electronic devices, these connectors offer a compact and efficient solution for your connectivity needs.

