| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH26W-17S-0.3SHW(60) |
| Series: | FH26 |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 3 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 17 |
| Housing Color: | Light Brown |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH26W-17S-0.3SHW(60) |
FH26W-17S-0.3SHW(60)
| Heilind Number: | HIRFH26W-17S-0.3SHW(60) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH26W-17S-0.3SHW(60) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Light Brown, 0.3 mm - Pitch, 17 Positions
More >>Specifications
Detailed Description
Easily connect flexible flat cables with our FFC & FPC Connectors, designed for horizontal mounting in light brown housing. With a fine 0.3mm pitch and 17 positions, these connectors ensure precise and secure connections. Featuring a surface mount design and crafted from durable Liquid Crystal Polymer, they offer reliable performance. The phosphor bronze contacts with gold plating guarantee excellent conductivity, suitable for applications up to 30V AC. Operated with a ZIF actuator, these connectors are easy to use and comply with RoHS regulations for environmental responsibility. Perfect for various electronic projects, they are a must-have component for professionals and hobbyists alike.

