| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH26W-19S-0.3SHW(60) |
| Series: | FH26 |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 3 mm |
| Voltage: | 30 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 19 |
| Housing Color: | Light Brown |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH26W-19S-0.3SHW(60) |

