FH26W-23S-0.3SHW(60)

Heilind Number:HIRFH26W-23S-0.3SHW(60)
Manufacturer:Hirose
Manufacturer Number:FH26W-23S-0.3SHW(60)
ECAD Model:
3D Model

Description:

580-2405-2-60 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FH26W-23S-0.3SHW(60)
SKU:HIRFH26W-23S-0.3SHW(60)

Detailed Description

FH26W-23S-0.3SHW(60) is a high-quality FFC & FPC connector designed for seamless integration in electronic devices. With 23 contacts and a pitch of 0.3mm, it offers reliable connectivity for flat flexible cables and printed circuit boards. The surface mount termination style ensures easy installation, while the 60V voltage rating guarantees safe operation. This RoHS compliant connector is ideal for use in various applications including consumer electronics, automotive systems, and industrial machinery. Trust in its durability and performance for your connectivity needs.