| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH28-10S-0.5SH(05) |
| Series: | FH28 |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 10 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH28-10S-0.5SH(05) |
FH28-10S-0.5SH(05)
| Heilind Number: | HIRFH28-10S-0.5SH(05) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH28-10S-0.5SH(05) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, 0.5 mm - Pitch, 10 Positions
More >>Specifications
Detailed Description
Easily connect Flexible Flat Cable (FFC) and Flexible Printed Circuit (FPC) assemblies with our FH28 series connectors. Designed for horizontal mounting, these ZIF connectors offer a 0.5mm pitch and 10 positions, perfect for compact electronic applications. Featuring a sleek gray housing made of Liquid Crystal Polymer (LCP) and gold-plated contacts for reliable conductivity, they ensure secure and efficient connections. With RoHS compliance, these connectors are environmentally friendly, making them ideal for various industries. Upgrade your connectivity solutions with our FH28 series connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/20/2025 | PUR-25-005E - UL Certification change. The UL certification file number was changed as follows: - Before changed: E54705 - After changed: E249884 Due to the discontinuation of UL Multiple Listing Service from Sumitomo Chemical, the reference to the UL certification registration under "E54705" has been terminated. As a result, the UL certification file number has been unified to "E249884". Accordingly, the UL certification file number stated on the material certificates issued by our company will also be changed. | Download | |||

